Bourns, SRR1280, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 1.1 A Idc Q:18
- RS Stock No.:
- 172-8540
- Mfr. Part No.:
- SRR1280-331K
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$367.20
(exc. GST)
$404.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $0.918 | $367.20 |
| 800 - 1200 | $0.895 | $358.00 |
| 1600 + | $0.881 | $352.40 |
*price indicative
- RS Stock No.:
- 172-8540
- Mfr. Part No.:
- SRR1280-331K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1280 | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Solder | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2.9MHz | |
| Minimum Quality Factor | 18 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 1.1A | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series SRR1280 | ||
Inductance Tolerance ±10 % | ||
Termination Style Solder | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2.9MHz | ||
Minimum Quality Factor 18 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.3 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 1.2 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.85 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.2 A Idc Q:26
