Bourns, SRU5028, 5028 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 470 mA Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 600 units)*

$367.20

(exc. GST)

$403.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 2400$0.612$367.20-
3000 +$0.55$330.0010%

*price indicative

RS Stock No.:
172-7120
Mfr. Part No.:
SRU5028-101Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

100μH

Maximum DC Current

470mA

Package/Case

5028

Length

5.2mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

625mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

SRU5028

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Depth

5.2mm

Height

2.8mm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Minimum Quality Factor

15

Moulded

Yes

COO (Country of Origin):
TW

SRU5028 Series Magnetically Shielded Wire Wound Chokes


Low profile shielded construction

High current rating.

Ideal for high frequencies.

Applications: dc / dc converters, EMI filters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy