Wurth Elektronik, WE-XHMI, 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 16 A
- RS Stock No.:
- 172-5398
- Mfr. Part No.:
- 74439369022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 300 units)*
$1,458.30
(exc. GST)
$1,604.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 1200 | $4.861 | $1,458.30 |
| 1500 + | $4.375 | $1,312.50 |
*price indicative
- RS Stock No.:
- 172-5398
- Mfr. Part No.:
- 74439369022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 16A | |
| Package/Case | 1090 | |
| Packaging | Tape & Reel | |
| Length | 11.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.2mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMI | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Powdered Iron | |
| Termination Style | Surface Mount | |
| Depth | 10.5mm | |
| Height | 7.9mm | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 16A | ||
Package/Case 1090 | ||
Packaging Tape & Reel | ||
Length 11.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.2mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMI | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Powdered Iron | ||
Termination Style Surface Mount | ||
Depth 10.5mm | ||
Height 7.9mm | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - Wurth WE-XHMI
Product Application Information
Related links
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 16 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 11.5 A
- Wurth Elektronik 6030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.56 μH ±20 % 16 A
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 1090 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 23.2 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 13 A Idc
