Wurth Elektronik, WE-HCC, 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 11.5 A Idc
- RS Stock No.:
- 800-8409
- Distrelec Article No.:
- 301-88-326
- Mfr. Part No.:
- 7443330820
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$3.41
(exc. GST)
$3.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $3.41 | - |
| 100 - 199 | $3.32 | $9.00 |
| 200 + | $3.28 | $26.00 |
*price indicative
- RS Stock No.:
- 800-8409
- Distrelec Article No.:
- 301-88-326
- Mfr. Part No.:
- 7443330820
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 11.5A | |
| Package/Case | 1090 | |
| Length | 10.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13.2mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Height | 9.3mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 11.5A | ||
Package/Case 1090 | ||
Length 10.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13.2mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-HCC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Height 9.3mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-HCC Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 13 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 11.5 A
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Ferrite Core, 820 nH ±20 % 20 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 16 A
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
