Wurth Elektronik, WE-XHMI, 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 176 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.33

(exc. GST)

$13.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 174$6.165$12.33-
176 - 348$6.015$12.032%
350 +$5.925$11.853%

*price indicative

RS Stock No.:
124-6634
Distrelec Article No.:
304-37-744
Mfr. Part No.:
74439346100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5A

Package/Case

6060

Length

6.65mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

26.5mΩ

Maximum Operating Temperature

125°C

Series

WE-XHMI

Inductance Tolerance

±20 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

6.45mm

Height

5.2mm

Core Material

Powdered Iron

Maximum Self Resonant Frequency

16MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors - Wurth WE-XHMI


WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.

Wide operating temperature range between -40°C and +125°C

Magnetically shielded

Low leakage flux noise

High current capability

Product Application Information


Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.

Each (Supplied on a Reel)
$2.372
Each (On a Reel of 800)
$1.589
Each (On a Tape of 5)
$1.98
Each (Supplied on a Reel)
$1.196

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy