Wurth Elektronik, WE-XHMI, 1090 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 23.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$7.58

(exc. GST)

$8.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.58-
10 - 19$7.096%
20 - 49$6.6712%
50 - 99$5.5027%
100 +$5.0133%

*price indicative

Packaging Options:
RS Stock No.:
270-0880
Distrelec Article No.:
303-74-216
Mfr. Part No.:
74439369015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.5μH

Sub Type

SMT Power Inductor

Maximum DC Current

23.2A

Package/Case

1090

Length

11.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.46mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

WE-XHMI

Diameter

10.5mm

Standards/Approvals

863, EU&2015, RoHS 2011, 2006, Halogen Free JEDEC JS709B, IEC 61249-2-21, REACH EC1907

Height

10.5mm

Depth

10.5mm

Core Material

Polystyrene

Maximum Self Resonant Frequency

31MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor is composite core material allows high saturation currents, it is flat wire Coil for low copper losses. It is high current capability and handles high transient current spikes and used in DC/DC-converter for high cu

Compact design

Magnetically shielded

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy