TDK, MCZ-AH, 0806 Unshielded Surface Mount Common Mode Line Filter 100 mA Idc
- RS Stock No.:
- 171-0824
- Mfr. Part No.:
- MCZ0806AH220L2T
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$14,670.00
(exc. GST)
$16,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $1.467 | $14,670.00 |
| 20000 - 90000 | $1.43 | $14,300.00 |
| 100000 + | $1.287 | $12,870.00 |
*price indicative
- RS Stock No.:
- 171-0824
- Mfr. Part No.:
- MCZ0806AH220L2T
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 100mA | |
| Package/Case | 0806 | |
| Packaging | Taping | |
| Length | 850μm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.5Ω | |
| Pin Count | 4 | |
| Series | MCZ-AH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 650μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Diameter | 850μm | |
| Height | 450μm | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 100mA | ||
Package/Case 0806 | ||
Packaging Taping | ||
Length 850μm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.5Ω | ||
Pin Count 4 | ||
Series MCZ-AH | ||
Maximum Operating Temperature 85°C | ||
Depth 650μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Diameter 850μm | ||
Height 450μm | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
TDK 0806 MCZ Series Wire Wound Chokes
TDK series of Common Mode Filters for high-speed differential signal line.
Features and Benefits:
MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in electronic equipment high-speed interface (LVDS, USB2.0, MHL), Mobile phones, PCs, DSCs, portable game machines PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc.
SMT 0806 Inductors (Chokes)
Related links
- TDK 0806 Unshielded Surface Mount Common Mode Line Filter 100 mA Idc
- TDK 2010 Shielded Surface Mount Common Mode Line Filter ±25 % 100 mA Idc
- TDK 0806 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 2010 Shielded Surface Mount Common Mode Line Filter Multilayer ±25 % 100 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
- TDK 2010 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc
- TDK 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 350 mA Idc
