TDK, ACM, 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 350 mA Idc
- RS Stock No.:
- 605-9294
- Mfr. Part No.:
- ACM2520-451-2P
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.13
(exc. GST)
$2.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 285 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.426 | $2.13 |
| 125 - 495 | $0.412 | $2.06 |
| 500 - 1245 | $0.40 | $2.00 |
| 1250 + | $0.388 | $1.94 |
*price indicative
- RS Stock No.:
- 605-9294
- Mfr. Part No.:
- ACM2520-451-2P
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 350mA | |
| Package/Case | 2520 | |
| Packaging | Taping | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Maximum DC Resistance | 400mΩ | |
| Series | ACM | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Termination Wire | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 95, EC, RoHS Directive EU Directive 2002 | |
| Depth | 2mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 350mA | ||
Package/Case 2520 | ||
Packaging Taping | ||
Length 2.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Maximum DC Resistance 400mΩ | ||
Series ACM | ||
Maximum Operating Temperature 85°C | ||
Termination Style Termination Wire | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Standards/Approvals 95, EC, RoHS Directive EU Directive 2002 | ||
Depth 2mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Related links
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 150 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- TDK 2012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
- TDK 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
