TDK, TCM-G, 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.63

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 2495$1.726$8.63
2500 - 4995$1.684$8.42
5000 +$1.664$8.32

*price indicative

RS Stock No.:
831-9488
Mfr. Part No.:
TCM0605G-650-2P-T
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

100mA

Package/Case

0605

Packaging

Taping

Length

650μm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.7Ω

Pin Count

2

Minimum Operating Temperature

-25°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

85°C

Series

TCM-G

Standards/Approvals

RoHS

Height

300μm

Termination Style

Solder

Depth

500μm

Inductor Construction

Shielded

Moulded

Yes

TDK 0605 TCM Series Wire Wound Chokes


TCM series are thin-film common mode filters with a wide frequency range that can be used for high-speed differential signal interfaces such as USB3.0 and DisplayPort.

Features and Benefits:


TCM-S has EMC suppression by achieving wide frequency range 6 GHz and higher (TCM-G cut-off frequency of 3 GHz or higher) differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal

Applications in noise countermeasure for high-speed differential interfaces (USB2.0, LVDS, MIPI, etc.) for mobile devices and general consumer products such as smartphones, tablets, digital cameras and portable music players.

SMT 0605 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy