TDK, MCZ-AH, 2010 Shielded Wirewound Surface Mount Inductor ±25 % 100 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$11,910.00

(exc. GST)

$13,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$2.382$11,910.00
25000 +$2.144$10,720.00

*price indicative

RS Stock No.:
171-0829
Mfr. Part No.:
MCZ2010AH121L4T
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

2010

Length

2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2Ω

Pin Count

8

Minimum Operating Temperature

-40°C

Series

MCZ-AH

Inductance Tolerance

±25 %

Maximum Operating Temperature

85°C

Diameter

2mm

Standards/Approvals

RoHS

Height

500μm

Depth

1mm

Termination Style

Solder

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

TDK 2010 MCZ Series Wire Wound Chokes


MCZ-AH Series are compact multilayer common mode filters

Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal

Applications in Electronic equipment high-speed interface (LVDS, USB2.0, MHL),Mobile phones, PCs, DSCs, portable game machines, PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc

MCZ-CH series has widened frequency range for differential mode transmission up to 3.5GHz

Characteristics impedance for differential mode is 100Ω

Applications similar to MCZ-AH Series including HDMI sink devices and as with

SMT 2010 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy