Murata Power Solutions, 6000A Surface Mount Inductor 19.4 μH 8.5 A Idc
- RS Stock No.:
- 170-9316
- Mfr. Part No.:
- 60A193C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$640.00
(exc. GST)
$704.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 200 | $3.20 | $640.00 |
| 400 - 600 | $3.12 | $624.00 |
| 800 + | $3.072 | $614.40 |
*price indicative
- RS Stock No.:
- 170-9316
- Mfr. Part No.:
- 60A193C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 19.4μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.5A | |
| Length | 22mm | |
| Maximum DC Resistance | 11mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 6000A | |
| Height | 12mm | |
| Depth | 19mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 19.4μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.5A | ||
Length 22mm | ||
Maximum DC Resistance 11mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 6000A | ||
Height 12mm | ||
Depth 19mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
6000A Series Wire Wound Chokes
Murata 6000A series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 22A saturation current
5.8μH to 57.8μH
High energy storage, low resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions, 6000A Surface Mount Inductor 19.4 μH 8.5 A Idc
- Murata Power Solutions 47 μH Leaded Inductor Q:33 21 mΩ Rdc, 1400
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 1.2 μH 9 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 1.5 μH 7.2 A Idc
- Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 8.8 μH 4.8 A Idc
