Murata Power Solutions, DFE2MCPH_JL, Embossed Tape Shielded Surface Mount Inductor with a Metal Core, 0.33 μH Shielded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.37

(exc. GST)

$7.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
10 - 90$0.637$6.37-
100 - 240$0.608$6.084%
250 +$0.561$5.6111%

*price indicative

Packaging Options:
RS Stock No.:
303-931
Mfr. Part No.:
DFE2MCPHR33MJLLQ
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Surface Mount Inductor

Inductance

0.33μH

Maximum DC Current

8.1A

Package/Case

Embossed Tape

Length

2mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

0.018Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

155°C

Series

DFE2MCPH_JL

Height

1.6mm

Standards/Approvals

REACH, RoHS

Depth

1.2mm

Core Material

Metal

Inductor Construction

Shielded

COO (Country of Origin):
VN
The Murata Power Solutions metal alloy power inductor for automotive applications has a size of 2.0±0.2mm in length, 1.6±0.2mm in width, and 1.2mm in thickness, with a size code of 0806 (2016). It offers an inductance of 0.33μH±20%, tested at a frequency of 1MHz. The rated current (I sat), based on inductance change, is 6900mA (max.) and 8100mA (typ.), while the rated current (Item), based on temperature rise, is 5100mA (max.) and 6400mA (typ.). The DC resistance is 0.014Ω (typ.), and the operating temperature range, including self-temperature rise, is -40°C to 155°C. Without self-temperature rise, the operating temperature range is -40°C to 115°C.

Maximum of DC resistance 0.018Ω

Class of magnetic shield Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy