Murata, LQW15AN, 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH ±2 % 260 mA
- RS Stock No.:
- 169-2777
- Mfr. Part No.:
- LQW15AN33NG00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$730.00
(exc. GST)
$800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.073 | $730.00 |
| 20000 - 90000 | $0.071 | $710.00 |
| 100000 + | $0.064 | $640.00 |
*price indicative
- RS Stock No.:
- 169-2777
- Mfr. Part No.:
- LQW15AN33NG00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.033μH | |
| Maximum DC Current | 260mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 630mΩ | |
| Series | LQW15AN | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Termination Style | Solder | |
| Height | 500μm | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Ceramic | |
| Maximum Self Resonant Frequency | 3.2GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.033μH | ||
Maximum DC Current 260mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 630mΩ | ||
Series LQW15AN | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Termination Style Solder | ||
Height 500μm | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Ceramic | ||
Maximum Self Resonant Frequency 3.2GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- MY
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH ±2 % 260 mA
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH Multilayer
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.012 μH ±3 % 500 mA Idc
- Murata 1005 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.036 μH ±2 % 260 mA Idc Q:25
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.012 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.01 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.039 μH Multilayer
