Murata, LQG15HN, 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH Multilayer
- RS Stock No.:
- 124-8156
- Mfr. Part No.:
- LQG15HN33NJ02D
- Brand:
- Murata
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$22.00
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.044 | $22.00 | - |
| 2500 - 4500 | $0.043 | $21.50 | 2% |
| 5000 + | $0.042 | $21.00 | 4% |
*price indicative
- RS Stock No.:
- 124-8156
- Mfr. Part No.:
- LQG15HN33NJ02D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.033μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 1005 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 670mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQG15HN | |
| Standards/Approvals | No | |
| Core Material | Non-Magnetic Ceramic | |
| Termination Style | Solder | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 1500MHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.033μH | ||
Maximum DC Current 200mA | ||
Package/Case 1005 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 670mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQG15HN | ||
Standards/Approvals No | ||
Core Material Non-Magnetic Ceramic | ||
Termination Style Solder | ||
Height 500μm | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 1500MHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH Multilayer
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.039 μH Multilayer
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 4.7 nH Multilayer
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.033 μH ±2 % 260 mA
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 0.056 μH Multilayer ±5 % 200 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.012 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH Multilayer ±5 %
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.01 μH Multilayer ±5 %
