Wurth Elektronik, WE-PD2, 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1.39 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.64

(exc. GST)

$6.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$1.128$5.64
750 - 1495$1.102$5.51
1500 +$1.09$5.45

*price indicative

Packaging Options:
RS Stock No.:
168-3239
Mfr. Part No.:
7447732033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.39A

Package/Case

3521

Packaging

Tape & Reel

Length

3.5mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

120mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-PD2

Inductance Tolerance

±20 %

Height

2.1mm

Depth

3mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

REACH, RoHS, JEDEC JS709B

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Unshielded

Moulded

Yes

COO (Country of Origin):
CN
Open size

Saturation currents up to 14 A

Low tolerances at high inductance values

Operating temperature: -40 °C to +125 °C

Recommended solder profile: Reflow

Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)

Integrated DC/DC converter

Optimal attenuation in MHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy