Wurth Elektronik, WE-PD2, 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1.39 A Idc
- RS Stock No.:
- 168-3135
- Mfr. Part No.:
- 7447732033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 15000 more to save $1,575.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,147.00
(exc. GST)
$3,462.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.049 | $3,147.00 | - |
| 15000 + | $0.944 | $2,832.00 | $1,575.00 |
*price indicative
- RS Stock No.:
- 168-3135
- Mfr. Part No.:
- 7447732033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 1.39A | |
| Package/Case | 3521 | |
| Packaging | Tape & Reel | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 120mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2.1mm | |
| Depth | 3mm | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Unshielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 1.39A | ||
Package/Case 3521 | ||
Packaging Tape & Reel | ||
Length 3.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 120mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2.1mm | ||
Depth 3mm | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Unshielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1.39 A Idc
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 530 mA Idc
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 640 mA Idc
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 430 mA Idc
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.16 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 2.7 μH ±20 % 4 A Idc
