Wurth Elektronik, WE-PD2, 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 530 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.42

(exc. GST)

$7.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$1.284$6.42-
750 - 1495$1.254$6.272%
1500 +$1.236$6.183%

*price indicative

Packaging Options:
RS Stock No.:
168-3308
Mfr. Part No.:
7447732122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

22μH

Maximum DC Current

530mA

Package/Case

3521

Packaging

Tape & Reel

Length

3.5mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

700mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD2

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Core Material

Ferrite

Termination Style

Surface Mount

Height

2.1mm

Depth

3mm

Maximum Self Resonant Frequency

28MHz

Moulded

Yes

Inductor Construction

Unshielded

COO (Country of Origin):
CN
Open size

Saturation currents up to 14 A

Low tolerances at high inductance values

Operating temperature: -40 °C to +125 °C

Recommended solder profile: Reflow

Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)

Integrated DC/DC converter

Optimal attenuation in MHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy