TDK, B82479A1 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.8 A Idc
- RS Stock No.:
- 167-0508
- Mfr. Part No.:
- B82479A1104M000
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$373.50
(exc. GST)
$410.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $1.494 | $373.50 |
| 1250 + | $1.344 | $336.00 |
*price indicative
- RS Stock No.:
- 167-0508
- Mfr. Part No.:
- B82479A1104M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Length | 18.54mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 190mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82479A1 | |
| Height | 7.11mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 15.24mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Length 18.54mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 190mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series B82479A1 | ||
Height 7.11mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 15.24mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
B82479A Series Power Inductors
Rated inductance 1 to 1000μH
High rated current, 0.56 to 8.6 A
Low DC resistance
Temperature range up to +150 °C
Applications include Filtering of supply voltages, Coupling, decoupling, DC/DC converters, Automotive electronics, Telecommunications and Industrial electronics
Epcos Non Standard SMT Inductors (Chokes)
Related links
- TDK 100 μH ±20 % 1.8 A Idc
- TDK 330 μH ±20 % 1 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 47 μH ±10 % 1.8 A Idc
- Wurth Elektronik 100 μH 20 % 1.8 A Idc
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH ±10 % 1.8 A Idc Q:29
- TDK 33 μH ±20/±10 % 1.8 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
