Bourns, SDR1005, 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH ±10 % 1.8 A Idc Q:29

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 600 units)*

$309.00

(exc. GST)

$339.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 600$0.515$309.00-
1200 - 1800$0.502$301.202%
2400 +$0.494$296.404%

*price indicative

RS Stock No.:
171-1039
Mfr. Part No.:
SDR1005-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.8A

Package/Case

1005

Packaging

Reel

Length

12.7mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

120mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

SDR1005

Termination Style

Surface Mount

Core Material

Ferrite DR

Height

5mm

Depth

10mm

Standards/Approvals

JEDEC, RoHS

Maximum Self Resonant Frequency

14MHz

Minimum Quality Factor

29

Moulded

Yes

Inductor Construction

Wirewound

SDR1005 Series Wire Wound Chokes


Available in E6 series

Low profile of only 5.0mm

Inductance as low as 0.68μH

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy