TDK, B82479A1 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.82

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 62$1.82
63 - 124$1.78
125 +$1.73

*price indicative

Packaging Options:
RS Stock No.:
801-9774
Mfr. Part No.:
B82479A1334M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

1A

Length

18.54mm

Packaging

Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

560mΩ

Series

B82479A1

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Height

7.11mm

Depth

15.24mm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

B82479A Series Power Inductors


Rated inductance 1 to 1000μH

High rated current, 0.56 to 8.6 A

Low DC resistance

Temperature range up to +150 °C

Applications include Filtering of supply voltages, Coupling, decoupling, DC/DC converters, Automotive electronics, Telecommunications and Industrial electronics

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy