Murata, LQM, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc
- RS Stock No.:
- 166-9883
- Mfr. Part No.:
- LQM21PN2R2MGSD
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-9883
- Mfr. Part No.:
- LQM21PN2R2MGSD
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 950mA | |
| Package/Case | 0805 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 180mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | LQM | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Height | 900μm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 950mA | ||
Package/Case 0805 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 180mΩ | ||
Inductance Tolerance ±20 % | ||
Series LQM | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
Height 900μm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQM21PN Series SMD Chip Inductors
Murata LQM Series Surface mount film chip inductors feature a multilayer type ferrite core which enables a current rating of up to 1800 mA. These multilayer inductors offer a wide range of current ratings, inductance values and sizes. The LQM inductors feature a magnetically shielded structure and has a low DC resistance. LQM Inductors are Ideal for use in voltage conversion, resonance circuit and low frequency applications.
Applications
Digital Cameras
TV
Mobile phones
Game machines
HDD
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±30 % 60 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±30 % 1.3 A Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 800 mA Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 10 μH Chip Coil ±20 % 250 mA Idc
