Murata, LQH, 1210 Wirewound Surface Mount Inductor 560 μH ±10 % 60 mA Idc
- RS Stock No.:
- 166-9715
- Mfr. Part No.:
- LQH32CN561K23L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$432.00
(exc. GST)
$476.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.216 | $432.00 |
| 4000 - 6000 | $0.21 | $420.00 |
| 8000 + | $0.207 | $414.00 |
*price indicative
- RS Stock No.:
- 166-9715
- Mfr. Part No.:
- LQH32CN561K23L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 560μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 60mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 22Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Termination Style | Solder | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 560μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 60mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Maximum DC Resistance 22Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Termination Style Solder | ||
Height 2mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
Related links
- Murata 1210 Wirewound Surface Mount Inductor 560 μH ±10 % 60 mA Idc
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 450 mA Idc
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 65 mA Idc Q:40
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite 10 μH 10 % 190 mA Idc Q:35
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 250 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 60 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 60 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 70 mA Idc
