Murata, LQH, 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 65 mA Idc Q:40
- RS Stock No.:
- 166-9698
- Mfr. Part No.:
- LQH32MN181K23L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$372.00
(exc. GST)
$410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.186 | $372.00 | - |
| 4000 - 6000 | $0.182 | $364.00 | 2% |
| 8000 + | $0.179 | $358.00 | 3% |
*price indicative
- RS Stock No.:
- 166-9698
- Mfr. Part No.:
- LQH32MN181K23L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 180μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 65mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Shielding | No | |
| Maximum DC Resistance | 10.2Ω | |
| Minimum Operating Temperature | -25°C | |
| Inductance Tolerance | ±10 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 180μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 65mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Shielding No | ||
Maximum DC Resistance 10.2Ω | ||
Minimum Operating Temperature -25°C | ||
Inductance Tolerance ±10 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±5 % 80 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite 10 μH 10 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 70 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±5 % 75 mA Idc Q:40
- Murata 1210 Wirewound Surface Mount Inductor 560 μH ±10 % 60 mA Idc
