Murata, LQH, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 250 mA Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-4077
Mfr. Part No.:
LQH32PN101MN0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

250mA

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.7Ω

Inductance Tolerance

±20 %

Series

LQH

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

2.5mm

Height

1.55mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes


LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy