Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 800 mA Idc
- RS Stock No.:
- 166-9674
- Mfr. Part No.:
- LQH32CN1R0M23L
- Brand:
- Murata
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$372.00
(exc. GST)
$410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.186 | $372.00 | - |
| 4000 - 6000 | $0.182 | $364.00 | 2% |
| 8000 + | $0.179 | $358.00 | 3% |
*price indicative
- RS Stock No.:
- 166-9674
- Mfr. Part No.:
- LQH32CN1R0M23L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 90mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Termination Style | Solder | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 96MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 90mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Core Material Ferrite | ||
Height 2mm | ||
Termination Style Solder | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 96MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32CN Series Wire Wound Inductor
- RS Stock No. 4692776P
- Mfr. Part No. LQH32CN1R0M23L
- RS Stock No. 7255030
- Mfr. Part No. LQH32CN1R0M33L
- RS Stock No. 7255030P
- Mfr. Part No. LQH32CN1R0M33L
- RS Stock No. 1675882
- Mfr. Part No. LQH32CN1R0M33L
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 800 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 200 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 70 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 300 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 300 mA Idc









