Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 300 mA Idc
- RS Stock No.:
- 106-628
- Mfr. Part No.:
- LQH32CN150K53L
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save $4.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$8.38
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,400 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 475 | $0.335 | $8.38 | - |
| 500 - 975 | $0.327 | $8.18 | $4.00 |
| 1000 + | $0.322 | $8.05 | $13.00 |
*price indicative
- RS Stock No.:
- 106-628
- Mfr. Part No.:
- LQH32CN150K53L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 580mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 1.7mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 26MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 300mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 580mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 1.7mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 26MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32CN Series Wire Wound Inductor
- RS Stock No. 1669693
- Mfr. Part No. LQH32CN150K53L
- RS Stock No. 4811882
- Mfr. Part No. LQH32CN100K23L
- RS Stock No. 4811882P
- Mfr. Part No. LQH32CN100K23L
- RS Stock No. 7255042P
- Mfr. Part No. LQH32CN100K53L
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 300 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 300 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 200 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 70 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 800 mA Idc










