Murata, LQH, 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- RS Stock No.:
- 166-9649
- Mfr. Part No.:
- LQH5BPNR47NT0L
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$150.00
(exc. GST)
$165.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.30 | $150.00 | - |
| 1000 - 1500 | $0.292 | $146.00 | 2% |
| 2000 + | $0.288 | $144.00 | 4% |
*price indicative
- RS Stock No.:
- 166-9649
- Mfr. Part No.:
- LQH5BPNR47NT0L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 7.7A | |
| Package/Case | 5050 | |
| Packaging | Embossed Tape | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 12mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQH | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 220MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 7.7A | ||
Package/Case 5050 | ||
Packaging Embossed Tape | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 12mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series LQH | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 220MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
LQH5BPN Series SMD Chip Inductors
Applications
Murata Non Standard SMT Inductors (Chokes)
- RS Stock No. 1065338P
- Mfr. Part No. LQH5BPN3R3NT0L
- RS Stock No. 1065338
- Mfr. Part No. LQH5BPN3R3NT0L
- RS Stock No. 1669640
- Mfr. Part No. LQH43PN1R0N26L
- RS Stock No. 1065326P
- Mfr. Part No. LQH43PN1R0N26L
Related links
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc










