Murata, LQH, 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- RS Stock No.:
- 106-5339
- Mfr. Part No.:
- LQH5BPNR47NT0L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.40
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 120 | $0.47 | $9.40 |
| 140 - 240 | $0.457 | $9.14 |
| 260 + | $0.45 | $9.00 |
*price indicative
- RS Stock No.:
- 106-5339
- Mfr. Part No.:
- LQH5BPNR47NT0L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 7.7A | |
| Package/Case | 5050 | |
| Length | 5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 12mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | LQH | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 220MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 7.7A | ||
Package/Case 5050 | ||
Length 5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 12mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series LQH | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Height 2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 220MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
LQH5BPN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc
