Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.7 nH Film ±0.1 nH 440 mA Idc
- RS Stock No.:
- 163-8175
- Mfr. Part No.:
- 744901027
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$2,000.00
(exc. GST)
$2,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.20 | $2,000.00 |
| 50000 + | $0.18 | $1,800.00 |
*price indicative
- RS Stock No.:
- 163-8175
- Mfr. Part No.:
- 744901027
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 440mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 300mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | WE-TCI | |
| Height | 320μm | |
| Depth | 500μm | |
| Termination Style | Surface Mount | |
| Core Material | Thin Film | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Self Resonant Frequency | 8GHz | |
| Inductor Construction | Film | |
| Minimum Quality Factor | 13 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 440mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 300mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 nH | ||
Series WE-TCI | ||
Height 320μm | ||
Depth 500μm | ||
Termination Style Surface Mount | ||
Core Material Thin Film | ||
Standards/Approvals RoHS, REACH | ||
Maximum Self Resonant Frequency 8GHz | ||
Inductor Construction Film | ||
Minimum Quality Factor 13 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-TCI Series Thin Film Chip Inductors
Related links
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.7 nH Film ±0.1 nH 440 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.2 nH Film ±0.1 nH 440 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 3.9 nH Film ±0.1 nH 340 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.7 nH Film ±0.1 nH 500 mA
- RS PRO 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 nH ±0.1 nH 440 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 12 nH Film ±2 % 180 mA Idc Q:13
