Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.05 %
- RS Stock No.:
- 163-8038
- Mfr. Part No.:
- 74478402
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8038
- Mfr. Part No.:
- 74478402
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 160mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Series | WE-MK | |
| Inductance Tolerance | ±0.05 % | |
| Core Material | Ceramic | |
| Depth | 500μm | |
| Height | 500μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 12GHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 160mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Series WE-MK | ||
Inductance Tolerance ±0.05 % | ||
Core Material Ceramic | ||
Depth 500μm | ||
Height 500μm | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 12GHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±2 % 300
- Murata 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2 nH Multilayer ±0.05 nH 220 mA Idc
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±0.05 %
