Murata, LQP15M, 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2 nH Multilayer ±0.05 nH 220 mA Idc
- RS Stock No.:
- 167-4223
- Mfr. Part No.:
- LQP15MN2N0W02D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-4223
- Mfr. Part No.:
- LQP15MN2N0W02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2nH | |
| Maximum DC Current | 220mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 300mΩ | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±0.05 nH | |
| Series | LQP15M | |
| Depth | 500μm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 350μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2nH | ||
Maximum DC Current 220mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 300mΩ | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±0.05 nH | ||
Series LQP15M | ||
Depth 500μm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 350μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Related links
- Murata 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2 nH Multilayer ±0.05 nH 220 mA Idc
- Murata 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 nH Multilayer ±0.1 nH 280 mA
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.05 %
- Murata 0402 Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 nH Multilayer 190 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±0.05 %
- Murata 0402 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 170 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer ±0.05 %
