Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±0.05 %

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save $400.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$790.00

(exc. GST)

$870.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.079$790.00-
50000 +$0.071$710.00$400.00

*price indicative

RS Stock No.:
163-8056
Mfr. Part No.:
744784082A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

370mΩ

Series

WE-MK

Inductance Tolerance

±0.05 %

Maximum Operating Temperature

125°C

Standards/Approvals

No

Core Material

Ceramic

Termination Style

Surface Mount

Height

500μm

Depth

500μm

Maximum Self Resonant Frequency

3.6GHz

Inductor Construction

Multilayer

Moulded

Yes

Minimum Quality Factor

8

COO (Country of Origin):
CN

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy