Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.05 %
- RS Stock No.:
- 163-8049
- Mfr. Part No.:
- 744784047A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$790.00
(exc. GST)
$870.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.079 | $790.00 | - |
| 50000 + | $0.071 | $710.00 | 10% |
*price indicative
- RS Stock No.:
- 163-8049
- Mfr. Part No.:
- 744784047A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 4.7nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 200mΩ | |
| Inductance Tolerance | ±0.05 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Standards/Approvals | No | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 4GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 4.7nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 200mΩ | ||
Inductance Tolerance ±0.05 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Standards/Approvals No | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 4GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Related links
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 270 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±0.05 %
