Wurth Elektronik, WE-LQS, 4012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Moulded ±20 % 650 mA Idc
- RS Stock No.:
- 163-7803
- Mfr. Part No.:
- 74404041330
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4500 units)*
$3,852.00
(exc. GST)
$4,239.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 18000 | $0.856 | $3,852.00 |
| 22500 + | $0.77 | $3,465.00 |
*price indicative
- RS Stock No.:
- 163-7803
- Mfr. Part No.:
- 74404041330
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 650mA | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 628mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 650mA | ||
Package/Case 4012 | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 628mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Moulded ±20 % 650 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 430 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±20 % 1.55 A Idc
- Wurth Elektronik 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 68 μH Moulded ±20 % 450 mA
- Wurth Elektronik 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 0.47 μH Moulded ±30 % 3.25 A
- TDK 7045 Shielded Surface Mount Inductor with a Ferrite 100 μH ±20 % 650 mA Idc
- TE Connectivity 3627 Surface Mount Inductor with a Ferrite Core, 4.7 μH Moulded 20 % 650 mA Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
