TE Connectivity, 3627, 3627 Surface Mount Inductor with a Ferrite Core, 4.7 μH Moulded 20 % 650 mA Idc
- RS Stock No.:
- 171-162
- Mfr. Part No.:
- 3627322520C4R7M-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save $11.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$21.64
(exc. GST)
$23.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.082 | $21.64 | - |
| 200 - 480 | $1.027 | $20.54 | $11.00 |
| 500 + | $0.952 | $19.04 | $65.00 |
*price indicative
- RS Stock No.:
- 171-162
- Mfr. Part No.:
- 3627322520C4R7M-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 650mA | |
| Sub Type | Wirewound Inductor | |
| Package/Case | 3627 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 140Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | 3627 | |
| Core Material | Ferrite | |
| Depth | 2.5mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Moulded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 650mA | ||
Sub Type Wirewound Inductor | ||
Package/Case 3627 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 140Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series 3627 | ||
Core Material Ferrite | ||
Depth 2.5mm | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Moulded | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3627 Surface Mount Inductor with a Ferrite Core, 4.7 μH Moulded 20 % 650 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 650 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 450 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH 10 % 45 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 10 % 220 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH 10 % 650 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 8.2 μH 10 % 225 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 10 % 220 mA Idc
