TDK, SLF, 7045 Shielded Surface Mount Inductor with a Ferrite, Ferrite Core, 100 μH ±20 % 650 mA Idc
- RS Stock No.:
- 170-3301
- Mfr. Part No.:
- SLF7045T-101MR50-PF
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3301
- Mfr. Part No.:
- SLF7045T-101MR50-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | SLF | |
| Package/Case | 7045 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Ferrite, Ferrite | |
| Inductance | 100 μH | |
| Inductor Construction | Shielded | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 650 mA | |
| Automotive Standard | No | |
| Depth | 7 mm | |
| Diameter | 7 mm | |
| Height | 4.5 mm | |
| Length | 7 mm | |
| Maximum DC Resistance | 250 mΩ | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series SLF | ||
Package/Case 7045 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Ferrite, Ferrite | ||
Inductance 100 μH | ||
Inductor Construction Shielded | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 650 mA | ||
Automotive Standard No | ||
Depth 7 mm | ||
Diameter 7 mm | ||
Height 4.5 mm | ||
Length 7 mm | ||
Maximum DC Resistance 250 mΩ | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
SLF7045 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 650 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 550 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20/±30 % 310 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 250 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.34 A Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 1.53 A Idc
