Wurth Elektronik, WE-LQS, 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 0.47 μH Moulded ±30 % 3.25 A
- RS Stock No.:
- 163-7797
- Mfr. Part No.:
- 744040410047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 22500 more to save $2,362.50
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$4,720.50
(exc. GST)
$5,193.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 18000 | $1.049 | $4,720.50 | - |
| 22500 + | $0.944 | $4,248.00 | $2,362.50 |
*price indicative
- RS Stock No.:
- 163-7797
- Mfr. Part No.:
- 744040410047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 3.25A | |
| Package/Case | 4012 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 28mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-LQS | |
| Core Material | Iron | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 4mm | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 274MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 3.25A | ||
Package/Case 4012 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 28mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-LQS | ||
Core Material Iron | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 4mm | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 274MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 0.47 μH Moulded ±30 % 3.25 A
- Wurth Elektronik 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 68 μH Moulded ±20 % 450 mA
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±20 % 1.55 A Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Moulded ±20 % 650 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 430 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 3.25 A Idc
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 47 μH
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
