Wurth Elektronik, WE-PMI, 0805 Unshielded Multilayer Surface Mount Inductor 3.3 μH Multilayer ±20 % 1 A Idc Q:25
- RS Stock No.:
- 163-5147
- Mfr. Part No.:
- 74479775233
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,243.00
(exc. GST)
$3,567.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.081 | $3,243.00 | - |
| 15000 + | $0.973 | $2,919.00 | 9% |
*price indicative
- RS Stock No.:
- 163-5147
- Mfr. Part No.:
- 74479775233
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 200mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 1.2mm | |
| Height | 1mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 200mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 1.2mm | ||
Height 1mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE -PMI Series Multilayer Inductors
Applications
Related links
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor 3.3 μH Multilayer ±20 % 1 A Idc Q:25
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1.5 μH Shielded Construction ±20 % 1900 mA Idc Q:25
