Wurth Elektronik, WE-PD, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.3 A Idc
- RS Stock No.:
- 163-4212
- Mfr. Part No.:
- 744770222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,436.50
(exc. GST)
$1,580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $2.873 | $1,436.50 |
| 2500 + | $2.778 | $1,389.00 |
*price indicative
- RS Stock No.:
- 163-4212
- Mfr. Part No.:
- 744770222
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1280 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 390mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Depth | 12mm | |
| Height | 8mm | |
| Termination Style | Surface Mount | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Self Resonant Frequency | 3.8MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 1280 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 390mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Core Material Ferrite | ||
Depth 12mm | ||
Height 8mm | ||
Termination Style Surface Mount | ||
Diameter 8mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Self Resonant Frequency 3.8MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
- RS Stock No. 7444870
- Mfr. Part No. 744770222
- RS Stock No. 1633742
- Mfr. Part No. 7447709221
- RS Stock No. 6171653
- Mfr. Part No. 7447709221
- RS Stock No. 7896748
- Mfr. Part No. 744770156
Related links
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.3 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 68 μH ±20 % 2.5 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor 56 μH ±20 % 2.4 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.8 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor 180 μH ±20 % 1.4 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor 12 μH ±20 % 5.9 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.2 A Idc








