Wurth Elektronik, WE-PD, 1280 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 68 μH ±20 % 2.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$26.31

(exc. GST)

$28.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$5.262$26.31
50 - 245$4.264$21.32
250 - 495$3.258$16.29
500 +$2.628$13.14

*price indicative

Packaging Options:
RS Stock No.:
563-101
Mfr. Part No.:
744770168
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

2.5A

Package/Case

1280

Length

12mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

90mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-PD

Depth

8mm

Core Material

Polystyrene

Height

8mm

Standards/Approvals

No

Maximum Self Resonant Frequency

6.4MHz

Inductor Construction

Shielded

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy