WAGO, 887 Wire Splice Splice Connector, Clear, Insulated
- RS Stock No.:
- 303-314
- Distrelec Article No.:
- 300-93-171
- Mfr. Part No.:
- 887-955
- Brand:
- WAGO
Subtotal (1 unit)*
$235.34
(exc. GST)
$258.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
- Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.34 |
*price indicative
- RS Stock No.:
- 303-314
- Distrelec Article No.:
- 300-93-171
- Mfr. Part No.:
- 887-955
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Insulation | Insulated | |
| Colour | Clear | |
| Series | 887 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Insulation Insulated | ||
Colour Clear | ||
Series 887 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago Splicing Connector Set for L-BOXX Mini is designed for use with 221 and 2273 Series connectors. It should only be used by qualified electricians and in accordance with national regulations and technical specifications. The set includes guidelines for proper conductor types, cross-sections, and strip lengths. Damaged or dirty components should not be used, and the conductors must be inserted until they hit the backstop. Original accessories should be used for optimal performance.
Fire load 15.679 MJ
Weight 932.9 g
