Wurth Elektronik, WE-SPC, 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 600 mA Idc
- RS Stock No.:
- 163-4062
- Mfr. Part No.:
- 74408943680
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,175.00
(exc. GST)
$1,290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $2.35 | $1,175.00 |
| 2500 + | $2.115 | $1,057.50 |
*price indicative
- RS Stock No.:
- 163-4062
- Mfr. Part No.:
- 74408943680
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 4838 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 700mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-SPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Height | 3.8mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 9.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 600mA | ||
Package/Case 4838 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 700mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series WE-SPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Height 3.8mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 9.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-SPC Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 600 mA Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 520 mA Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.1 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 0.8 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±30 % 8.1 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.75 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.2 A Idc
