Wurth Elektronik, WE-SPC, 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.2 A Idc
- RS Stock No.:
- 163-4054
- Mfr. Part No.:
- 74408943047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save $550.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,102.50
(exc. GST)
$1,213.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.205 | $1,102.50 | - |
| 2500 + | $1.985 | $992.50 | $550.00 |
*price indicative
- RS Stock No.:
- 163-4054
- Mfr. Part No.:
- 74408943047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 4838 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 52mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SPC | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, JEDEC JS709B, REACH | |
| Depth | 4.8mm | |
| Height | 3.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 44MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 2.2A | ||
Package/Case 4838 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 52mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-SPC | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, JEDEC JS709B, REACH | ||
Depth 4.8mm | ||
Height 3.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 44MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-SPC Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.2 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.1 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 0.8 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±30 % 8.1 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.75 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2.6 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.4 A Idc
