Wurth Elektronik, WE-SPC, 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.77

(exc. GST)

$3.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,081 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$2.77-
125 - 249$2.721%
250 +$2.692%

*price indicative

Packaging Options:
RS Stock No.:
749-8423
Mfr. Part No.:
74408943470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

800mA

Package/Case

4838

Length

4.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

351mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-SPC

Maximum Operating Temperature

125°C

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Height

3.8mm

Depth

4.8mm

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wirewound

Moulded

Yes

WE-SPC Series Magnetically Shielded Wire Wound Chokes


Wurth WE-SPC series extremely small shielded SMD power inductors with a saturation current of up to 13A. The WE-SPC Series offer a high magnetic shielded resulting in a low leakage field, a high self resonance frequency, low self-losses, constant saturation characteristics and are recommended for reflow soldering. Applications for the WE-SPC Series include: Portable power devices; DC/DC converters; PCMCIA cards; Smart phones; PDA’s; Digital cameras

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy