Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
- RS Stock No.:
- 163-3731
- Mfr. Part No.:
- 7447462152
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 400 units)*
$368.40
(exc. GST)
$405.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 400 - 1600 | $0.921 | $368.40 | - |
| 2000 + | $0.829 | $331.60 | 9% |
*price indicative
- RS Stock No.:
- 163-3731
- Mfr. Part No.:
- 7447462152
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 5075 | |
| Packaging | Bag and Carton | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 8Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-TI | |
| Diameter | 6mm | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Height | 8.5mm | |
| Depth | 6mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.4MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 5075 | ||
Packaging Bag and Carton | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 8Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series WE-TI | ||
Diameter 6mm | ||
Termination Style Radial | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Height 8.5mm | ||
Depth 6mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.4MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth WE-TI Series Radial Inductor
Applications
Wurth Leaded Inductors (Chokes)
- RS Stock No. 7361891
- Mfr. Part No. 7447462152
- RS Stock No. 7361888
- Mfr. Part No. 7447462101
- RS Stock No. 7361898
- Mfr. Part No. 7447462221
- RS Stock No. 7361888P
- Mfr. Part No. 7447462101
Related links
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
- Wurth Elektronik 4.7 mH 10 % 200 mA Idc
- Wurth Elektronik 8 mH 10 % 200 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 400 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 40 mA Idc Q:40
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 130 mA Idc Q:30








