Wurth Elektronik, WE-HCI, 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 2 μH Flat Wire Winding ±20
- RS Stock No.:
- 736-2049
- Distrelec Article No.:
- 301-88-355
- Mfr. Part No.:
- 7443551200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.95
(exc. GST)
$5.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 54 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $4.95 | - |
| 100 - 199 | $4.84 | 2% |
| 200 + | $4.77 | 3% |
*price indicative
- RS Stock No.:
- 736-2049
- Distrelec Article No.:
- 301-88-355
- Mfr. Part No.:
- 7443551200
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2μH | |
| Maximum DC Current | 23A | |
| Package/Case | 1365 | |
| Packaging | Tape & Reel | |
| Length | 13.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.6mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, JEDEC JS709B, RoHS, IEC 61249-2-21 | |
| Height | 6.2mm | |
| Core Material | WE-Perm | |
| Depth | 12.8mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2μH | ||
Maximum DC Current 23A | ||
Package/Case 1365 | ||
Packaging Tape & Reel | ||
Length 13.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.6mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, JEDEC JS709B, RoHS, IEC 61249-2-21 | ||
Height 6.2mm | ||
Core Material WE-Perm | ||
Depth 12.8mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 7362049P
- Mfr. Part No. 7443551200
- RS Stock No. 7362059
- Mfr. Part No. 7443551151
- RS Stock No. 7362043
- Mfr. Part No. 7443551370
- RS Stock No. 1633692
- Mfr. Part No. 7443551920
Related links
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 2 μH Flat Wire Winding ±20
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 15.4 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 9.2 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 3.7 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 18 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 470 nH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Flat Wire Winding ±20 %









