Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 870 mA Idc
- RS Stock No.:
- 163-3361
- Mfr. Part No.:
- 744777168
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5000 more to save $1,115.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,234.00
(exc. GST)
$2,457.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.234 | $2,234.00 | - |
| 5000 + | $2.011 | $2,011.00 | $1,115.00 |
*price indicative
- RS Stock No.:
- 163-3361
- Mfr. Part No.:
- 744777168
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 870mA | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 380mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 7.3mm | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 870mA | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 380mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 7.3mm | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
- RS Stock No. 3675124
- Mfr. Part No. 744777168
- RS Stock No. 1633359
- Mfr. Part No. 744777133
- RS Stock No. 7444876
- Mfr. Part No. 744770133
- RS Stock No. 7444860
- Mfr. Part No. 7447709680
Related links
- Wurth Elektronik 68 μH ±20 % 870 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 870 mA Idc
- Wurth Elektronik 220 μH ±20 % 430 mA Idc
- Wurth Elektronik 150 μH ±20 % 520 mA Idc
- Wurth Elektronik 220 μH ±20 % 440 mA Idc
- Wurth Elektronik 470 μH ±20 % 300 mA Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 390 mA Idc
- Wurth Elektronik 47 μH ±20 % 850 mA Idc






