Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 300 mA Idc
- RS Stock No.:
- 617-1502
- Distrelec Article No.:
- 301-85-146
- Mfr. Part No.:
- 74477824
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$1.76
(exc. GST)
$1.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $1.76 | - |
| 250 - 499 | $1.72 | $10.00 |
| 500 + | $1.70 | $30.00 |
*price indicative
- RS Stock No.:
- 617-1502
- Distrelec Article No.:
- 301-85-146
- Mfr. Part No.:
- 74477824
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 7.3mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Diameter | 4mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 3.8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.18Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 7.3mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Diameter 4mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
Related links
- Wurth Elektronik 470 μH ±20 % 300 mA Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 300 mA Idc
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc Q:30
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 300 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±5 % 300 mA Idc
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 390 mA Idc
- Wurth Elektronik 47 μH ±20 % 850 mA Idc
