Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 744-4860
- Distrelec Article No.:
- 110-63-928
- Mfr. Part No.:
- 7447709680
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$3.66
(exc. GST)
$4.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 unit(s) ready to ship from another location
- Plus 3,175 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 - 62 | $3.66 |
| 63 - 124 | $3.58 |
| 125 + | $3.52 |
*price indicative
- RS Stock No.:
- 744-4860
- Distrelec Article No.:
- 110-63-928
- Mfr. Part No.:
- 7447709680
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 89mΩ | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 12mm | |
| Height | 10mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 3.2A | ||
Package/Case 1210 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 89mΩ | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 12mm | ||
Height 10mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

Wurth Elektronik WE-PD Series Wirewound Surface Mount Inductor, 68μH Inductance, 3.2A Maximum DC Current - 7447709680
Features and Benefits:
• 3.2A maximum DC current supports higher‑current circuits
• 89mΩ maximum DC resistance reduces conduction losses
• 5.5MHz maximum self‑resonant frequency preserves performance at high frequency
• ±20% tolerance balances cost and practical accuracy
Applications
• Ideal for power management in automotive electronics
• Used with high‑current regulator modules
• Can be used for switch‑mode power supply smoothing
• Suitable for Compact industrial control boards
What operating temperatures can it tolerate?
How is it supplied for surface‑mount assembly?
What construction and core material are used?
Does it meet automotive test requirements?
What package case and mounting style apply?
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3.2 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 3.8 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 39 μH ±20 % 4.1 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 1.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.8 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.3 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 1.4 A Idc
