Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 700 mA Idc
- RS Stock No.:
- 163-3247
- Mfr. Part No.:
- 74451122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,058.50
(exc. GST)
$1,164.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.117 | $1,058.50 | - |
| 2500 + | $1.905 | $952.50 | 10% |
*price indicative
- RS Stock No.:
- 163-3247
- Mfr. Part No.:
- 74451122
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 700mA | |
| Length | 6.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD3 | |
| Inductance Tolerance | ±20 % | |
| Diameter | 4.45mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2.92mm | |
| Depth | 4.45mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 700mA | ||
Length 6.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD3 | ||
Inductance Tolerance ±20 % | ||
Diameter 4.45mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2.92mm | ||
Depth 4.45mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 4153366
- Mfr. Part No. 74451122
- RS Stock No. 4153530
- Mfr. Part No. 74451147
- RS Stock No. 4153524
- Mfr. Part No. 74451033
- RS Stock No. 6240406
- Mfr. Part No. 74455122
Related links
- Wurth Elektronik 22 μH ±20 % 700 mA Idc
- Wurth Elektronik 47 μH 20 % 600 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- Wurth Elektronik 680 μH 10 % 260 mA Idc
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 1 mH 20 % 600 mA Idc
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40










